
UTP6AX5YL | |
|---|---|
DigiKey Part Number | 298-UTP6AX5YL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX5YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 5.00' (1.52m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 10 | 21,02600 € | 210,26 € |
| 25 | 20,42520 € | 510,63 € |
| 50 | 19,98200 € | 999,10 € |
| 100 | 19,54770 € | 1.954,77 € |
| 250 | 18,98728 € | 4.746,82 € |
| 500 | 18,57332 € | 9.286,66 € |
| 1.000 | 18,16777 € | 18.167,77 € |
| 2.500 | 17,64431 € | 44.110,78 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 26,90590 € |

