
6030219 | |
|---|---|
DigiKey Part Number | 1882-6030219-ND |
Manufacturer | |
Manufacturer Product Number | 6030219 |
Description | CAB FEM AN 5M5 Q6-6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rectangular Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 6 | |
Connector - Sensor | Rectangular | |
Termination | Wire Leads | |
Connector - Cable | - | |
Cable Length | 5.5m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,76000 € | 69,76 € |
| 5 | 64,89200 € | 324,46 € |
| 10 | 63,07600 € | 630,76 € |
| 25 | 60,90280 € | 1.522,57 € |
| 50 | 59,41480 € | 2.970,74 € |
| 100 | 58,04880 € | 5.804,88 € |
| Unit Price without VAT: | 69,76000 € |
|---|---|
| Unit Price with VAT: | 83,01440 € |




