
6011378 | |
|---|---|
DigiKey Part Number | 1882-6011378-ND |
Manufacturer | |
Manufacturer Product Number | 6011378 |
Description | RETRO-REFL SENS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0.197" ~ 196.850" (5mm ~ 5m) Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0.197" ~ 196.850" (5mm ~ 5m) | |
Voltage - Supply | 20VAC ~ 253VAC | |
Response Time | 20ms | |
Output Configuration | Dark-On | |
Light Source | Infrared LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,43000 € | 155,43 € |
| 10 | 136,74900 € | 1.367,49 € |
| Unit Price without VAT: | 155,43000 € |
|---|---|
| Unit Price with VAT: | 184,96170 € |















