
6027341 | |
|---|---|
DigiKey Part Number | 1882-6027341-ND |
Manufacturer | |
Manufacturer Product Number | 6027341 |
Description | LIGHT BARRIER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 196.850" (5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 19.2V ~ 28.8V | |
Response Time | 400µs | |
Output Configuration | - | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,05000 € | 142,05 € |
| 10 | 125,03400 € | 1.250,34 € |
| 25 | 120,50080 € | 3.012,52 € |
| Unit Price without VAT: | 142,05000 € |
|---|---|
| Unit Price with VAT: | 169,03950 € |












