
1110849 | |
|---|---|
DigiKey Part Number | 1882-1110849-ND |
Manufacturer | |
Manufacturer Product Number | 1110849 |
Description | INSPECTOR62 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source Integrated (Infrared) |
Manufacturer SICK, Inc. | Scan Rate 50 scans/s |
Series | Image Type Monochrome |
Packaging Bulk | Sensor Type CMOS |
Part Status Active | Voltage - Supply 12 ~ 24VDC |
Type Imaging Camera | Features Software Included |
Visual Field (Max) 1.2m x 0.96m | Mounting Type Chassis Mount |
Visual Field (Min) 100.0mm x 80.0mm | Ingress Protection IP65 - Dust Tight, Water Resistant |
Installation Distance 300.0mm ~ 1.5m | Termination Style Cable with Connector |
Resolution 1.3MP, 1280 x 1024 (1,310,720 Pixels) | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.679,36000 € | 4.679,36 € |
| Unit Price without VAT: | 4.679,36000 € |
|---|---|
| Unit Price with VAT: | 5.568,43840 € |












