
1106854 | |
|---|---|
DigiKey Part Number | 1882-1106854-ND |
Manufacturer | |
Manufacturer Product Number | 1106854 |
Description | SENSOR OPTICAL 50MM RS-422, TTL |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" (50mm) RS-422, TTL Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Sensing Distance | 1.97" (50mm) | |
Output Type | RS-422, TTL | |
Voltage - Supply | 12V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | 0°C ~ 45°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.117,01000 € | 5.117,01 € |
| Unit Price without VAT: | 5.117,01000 € |
|---|---|
| Unit Price with VAT: | 6.089,24190 € |












