
1104981 | |
|---|---|
DigiKey Part Number | 1882-1104981-ND |
Manufacturer | |
Manufacturer Product Number | 1104981 |
Description | SENSOR OPT 5-400CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 393.70" (5cm ~ 10m) Analog, Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 393.70" (5cm ~ 10m) | |
Output Type | Analog, Push-Pull | |
Voltage - Supply | 10V ~ 28V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.815,66000 € | 1.815,66 € |
| 5 | 1.691,52400 € | 8.457,62 € |
| Unit Price without VAT: | 1.815,66000 € |
|---|---|
| Unit Price with VAT: | 2.160,63540 € |










