
1099387 | |
|---|---|
DigiKey Part Number | 1882-1099387-ND |
Manufacturer | |
Manufacturer Product Number | 1099387 |
Description | ENC ABSOLUT SSI USR SELECT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute SSI User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | SSI | |
Pulses per Revolution | - | |
Voltage - Supply | 4.5V ~ 32V | |
Actuator Type | Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Flange Mount | |
Orientation | User Selectable | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | 0.36B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,38000 € | 618,38 € |
| Unit Price without VAT: | 618,38000 € |
|---|---|
| Unit Price with VAT: | 735,87220 € |














