
1095469 | |
|---|---|
DigiKey Part Number | 1882-1095469-ND |
Manufacturer | |
Manufacturer Product Number | 1095469 |
Description | PHOTOELECTRIC PROXIMITY SWITCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 2.362" (0mm ~ 60mm) NPN - Dark-ON |
Datasheet | Datasheet |
Category | Response Time 625µs |
Manufacturer SICK, Inc. | Output Configuration NPN - Dark-ON |
Series | Light Source Red (660nm) |
Packaging Bulk | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 78.74" (2m) |
Sensing Distance 0.000" ~ 2.362" (0mm ~ 60mm) | Operating Temperature -20°C ~ 50°C |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,04000 € | 162,04 € |
| 10 | 159,74100 € | 1.597,41 € |
| Unit Price without VAT: | 162,04000 € |
|---|---|
| Unit Price with VAT: | 192,82760 € |











