
6053168 | |
|---|---|
DigiKey Part Number | 1882-6053168-ND |
Manufacturer | |
Manufacturer Product Number | 6053168 |
Description | FEM AN SH M8-3P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Packaging Bulk | Shell Material Polybutylene Terephthalate (PBT) |
Part Status Active | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 3 | Features Backshell, Coupling Nut |
Shell Size - Insert M8-3 | Shielding |
Mounting Type Free Hanging (In-Line), Right Angle | Current Rating (Amps) 4A |
Termination Screw | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,16000 € | 21,16 € |
| 10 | 17,48000 € | 174,80 € |
| 25 | 16,25400 € | 406,35 € |
| 50 | 15,42800 € | 771,40 € |
| 100 | 14,68880 € | 1.468,88 € |
| 250 | 13,83956 € | 3.459,89 € |
| Unit Price without VAT: | 21,16000 € |
|---|---|
| Unit Price with VAT: | 25,18040 € |













