
1082400 | |
|---|---|
DigiKey Part Number | 1882-1082400-ND |
Manufacturer | |
Manufacturer Product Number | 1082400 |
Description | LECTOR65 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Light Source External |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) Lens Required | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) Lens Required | Termination Style Cable with Connector |
Installation Distance Lens Required | Operating Temperature 0°C ~ 50°C |
Resolution 2048 x 2048 (4,194,304 Pixels) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8.734,14000 € | 8.734,14 € |
| Unit Price without VAT: | 8.734,14000 € |
|---|---|
| Unit Price with VAT: | 10.393,62660 € |













