
1082303 | |
|---|---|
DigiKey Part Number | 1882-1082303-ND |
Manufacturer | |
Manufacturer Product Number | 1082303 |
Description | INSPECTOR65 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Imaging Camera Monochrome CMOS Chassis Mount |
Datasheet | Datasheet |
Category | Scan Rate 70 scans/s |
Manufacturer SICK, Inc. | Image Type Monochrome |
Series | Sensor Type CMOS |
Packaging Bulk | Voltage - Supply 24VDC |
Part Status Active | Features Software Included |
Type Imaging Camera | Mounting Type Chassis Mount |
Visual Field (Max) 1.2m x 0.96m | Ingress Protection IP65 - Dust Tight, Water Resistant |
Visual Field (Min) 100.0mm x 50.0mm | Termination Style Cable with Connector |
Resolution 2.2MP, 2048 x 1088 (2,228,224 Pixels) | Operating Temperature 0°C ~ 50°C |
Light Source External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.151,67000 € | 10.151,67 € |
| Unit Price without VAT: | 10.151,67000 € |
|---|---|
| Unit Price with VAT: | 12.080,48730 € |














