
1080182 | |
|---|---|
DigiKey Part Number | 1882-1080182-ND |
Manufacturer | |
Manufacturer Product Number | 1080182 |
Description | SENSOR OPT 5CM-10M ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 393.70" (5cm ~ 10m) Analog, NPN, USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 393.70" (5cm ~ 10m) | |
Output Type | Analog, NPN, USB | |
Voltage - Supply | 9V ~ 28V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.608,51000 € | 2.608,51 € |
| Unit Price without VAT: | 2.608,51000 € |
|---|---|
| Unit Price with VAT: | 3.104,12690 € |











