
1074671 | |
|---|---|
DigiKey Part Number | 1882-1074671-ND |
Manufacturer | |
Manufacturer Product Number | 1074671 |
Description | ENC ABSLT DIGITL USR SEL SMD/SMT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 32 Digital User Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
Encoder Type | Absolute | |
Output Type | Digital | |
Pulses per Revolution | 32 | |
Voltage - Supply | 7V ~ 12V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | User Selectable | |
Termination Style | Surface Mount (SMD,SMT) | |
Rotational Life (Cycles Min) | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,35000 € | 639,35 € |
| Unit Price without VAT: | 639,35000 € |
|---|---|
| Unit Price with VAT: | 760,82650 € |












