
1074669 | |
|---|---|
DigiKey Part Number | 1882-1074669-ND |
Manufacturer | |
Manufacturer Product Number | 1074669 |
Description | ENC ABSLT DIGITL USR SEL SMD/SMT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute 32 Digital User Selectable |
Datasheet | Datasheet |
Category | Voltage - Supply 7V ~ 12V |
Manufacturer SICK, Inc. | Actuator Type Hole for Shaft |
Series | Detent No |
Packaging Bulk | Built in Switch No |
Part Status Active | Mounting Type Chassis Mount |
Encoder Type Absolute | Orientation User Selectable |
Output Type Digital | Termination Style Surface Mount (SMD,SMT) |
Pulses per Revolution 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 783,76000 € | 783,76 € |
| Unit Price without VAT: | 783,76000 € |
|---|---|
| Unit Price with VAT: | 932,67440 € |












