
1070608 | |
|---|---|
DigiKey Part Number | 1882-1070608-ND |
Manufacturer | |
Manufacturer Product Number | 1070608 |
Description | 2048 PULSE INCREMENTAL ENCODER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | - | |
Output Type | - | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | - | |
Detent | - | |
Built in Switch | - | |
Mounting Type | - | |
Orientation | - | |
Termination Style | - | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,45000 € | 244,45 € |
| Unit Price without VAT: | 244,45000 € |
|---|---|
| Unit Price with VAT: | 290,89550 € |














