
1069932 | |
|---|---|
DigiKey Part Number | 1882-1069932-ND |
Manufacturer | |
Manufacturer Product Number | 1069932 |
Description | SENSOR OPT 10-30CM ANALOG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 1.97" ~ 157.48" (5 ~ 400cm) Analog, NPN, USB Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 1.97" ~ 157.48" (5 ~ 400cm) | |
Output Type | Analog, NPN, USB | |
Voltage - Supply | 9V ~ 28V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.597,76000 € | 1.597,76 € |
| Unit Price without VAT: | 1.597,76000 € |
|---|---|
| Unit Price with VAT: | 1.901,33440 € |










