
1067933 | |
|---|---|
DigiKey Part Number | 1882-1067933-ND |
Manufacturer | |
Manufacturer Product Number | 1067933 |
Description | CODEREADER IP69K |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bar Code Reader Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar Code Reader | |
Visual Field (Max) | - | |
Visual Field (Min) | - | |
Installation Distance | 63.0mm ~ 347.0mm | |
Resolution | - | |
Light Source | Integrated (Red) | |
Scan Rate | - | |
Sensor Type | - | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Software Included | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.662,79000 € | 3.662,79 € |
| Unit Price without VAT: | 3.662,79000 € |
|---|---|
| Unit Price with VAT: | 4.358,72010 € |













