Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066852

DigiKey Part Number
1882-1066852-ND
Manufacturer
Manufacturer Product Number
1066852
Description
SENSOR PROXIMITY 950MM PNP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Proximity
Sensing Distance
0.787" ~ 37.402" (20mm ~ 950mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Connector, M12
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-30°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1159,62000 €159,62 €
5149,59400 €747,97 €
10145,85700 €1.458,57 €
25141,38120 €3.534,53 €
50136,31140 €6.815,57 €
Manufacturers Standard Package
Unit Price without VAT:159,62000 €
Unit Price with VAT:189,94780 €