Liquid Level Sensor Switch NPN, PNP Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1066792

DigiKey Part Number
1882-1066792-ND
Manufacturer
Manufacturer Product Number
1066792
Description
SENSOR LEVEL LIQ SWITCH NPN/PNP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch NPN, PNP Output Cable Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Liquid
Output Type
Switch
Output Configuration
NPN, PNP
Current
100 mA
Switch Actuation Level
-
Mounting Type
Cable Mount
Material - Housing & Prism
Polybutylene Terephthalate (PBT)
Operating Temperature
-20°C ~ 60°C
Voltage Rating
12V ~ 30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1627,30000 €627,30 €
Manufacturers Standard Package
Unit Price without VAT:627,30000 €
Unit Price with VAT:746,48700 €