
1062599 | |
|---|---|
DigiKey Part Number | 1882-1062599-ND |
Manufacturer | |
Manufacturer Product Number | 1062599 |
Description | RFID, RFU62X, RFU620-10100, RADI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 860MHz ~ 960MHz |
Datasheet | Datasheet |
Category | Type Read/Write |
Manufacturer SICK, Inc. | Frequency 860MHz ~ 960MHz |
Series | Interface Ethernet, RS 232, RS 422, USB |
Packaging Bulk | Standards ISO 18000-6C |
Part Status Active | Package / Case Cylinder, Threaded - M18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.547,01000 € | 2.547,01 € |
| Unit Price without VAT: | 2.547,01000 € |
|---|---|
| Unit Price with VAT: | 3.030,94190 € |















