Rotary Encoder Incremental 1024 User Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1061247

DigiKey Part Number
1882-1061247-ND
Manufacturer
Manufacturer Product Number
1061247
Description
ENCODER INCREMENTAL CABLE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 1024 User Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Shaft
Manufacturer
SICK, Inc.
Detent
No
Series
Built in Switch
No
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Orientation
User Selectable
DigiKey Programmable
Not Verified
Termination Style
Cable
Encoder Type
Incremental
Rotational Life (Cycles Min)
2B
Pulses per Revolution
1024
Base Product Number
Voltage - Supply
7V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,57000 €124,57 €
Manufacturers Standard Package
Unit Price without VAT:124,57000 €
Unit Price with VAT:148,23830 €