Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Dark-ON/Light-ON - Selectable
W9-3 small photoelectric sensor by SICK

1058231

DigiKey Part Number
1882-1058231-ND
Manufacturer
Manufacturer Product Number
1058231
Description
SENSOR 300MM PNP LO/DO M12
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Optical Sensor 0.984" ~ 11.811" (25mm ~ 300mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensing Method
-
Sensing Distance
0.984" ~ 11.811" (25mm ~ 300mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red Laser Diode (650nm)
Connection Method
Connector, M12, 4POS
Ingress Protection
IP66, IP67, IP69K
Cable Length
-
Adjustment Type
Adjustable, 5-Turn Potentiometer
Operating Temperature
-10°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1335,66000 €335,66 €
5316,50000 €1.582,50 €
10309,35300 €3.093,53 €
Manufacturers Standard Package
Unit Price without VAT:335,66000 €
Unit Price with VAT:399,43540 €