
1047405 | |
|---|---|
DigiKey Part Number | 1882-1047405-ND |
Manufacturer | |
Manufacturer Product Number | 1047405 |
Description | SENSOR OPT 20-7000CM DIGITAL PNP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 7.87" ~ 393.70" (20 ~ 1000cm) Digital, PNP Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 7.87" ~ 393.70" (20 ~ 1000cm) | |
Output Type | Digital, PNP | |
Voltage - Supply | 10V ~ 30V | |
Voltage - Output Difference (Typ) @ Distance | - | |
Voltage - Output (Typ) @ Distance | - | |
Operating Temperature | -30°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 538,22000 € | 538,22 € |
| 5 | 509,45800 € | 2.547,29 € |
| 10 | 498,72400 € | 4.987,24 € |
| Unit Price without VAT: | 538,22000 € |
|---|---|
| Unit Price with VAT: | 640,48180 € |











