Optical Sensor 0.197" ~ 6.102" (5mm ~ 155mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1045485

DigiKey Part Number
1882-1045485-ND
Manufacturer
Manufacturer Product Number
1045485
Description
SENSOR 155MM PNP LO M8
Customer Reference
Detailed Description
Optical Sensor 0.197" ~ 6.102" (5mm ~ 155mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Infrared (880nm)
Packaging
Bulk
Connection Method
Connector, M8, 4POS
Part Status
Obsolete
Ingress Protection
IP67
Sensing Distance
0.197" ~ 6.102" (5mm ~ 155mm)
Operating Temperature
-25°C ~ 50°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.