
6052179 | |
|---|---|
DigiKey Part Number | 1882-6052179-ND |
Manufacturer | |
Manufacturer Product Number | 6052179 |
Description | RFID, RFID TRANSPONDERS, HF TRAN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 112b (User) Memory 13.56MHz ISO 15693, ISO 18000-3 Coin |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer SICK, Inc. | Writable Memory 112b (User) |
Packaging Bulk | Standards ISO 15693, ISO 18000-3 |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Style Coin | Size / Dimension 0.866" Dia x 0.118" H (22.00mm x 3.00mm) |
Frequency 13.56MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |

