
1045464 | |
|---|---|
DigiKey Part Number | 1882-1045464-ND |
Manufacturer | |
Manufacturer Product Number | 1045464 |
Description | SENSOR PROXIMITY 60MM NPN |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.197" ~ 2.362" (5mm ~ 60mm) NPN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Method | Proximity | |
Sensing Distance | 0.197" ~ 2.362" (5mm ~ 60mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | - | |
Output Configuration | NPN | |
Light Source | Red (660nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 50°C (TA) | |
Base Product Number |












