1015997 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


SICK, Inc.
In Stock: 9
Unit Price: 608,64000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 6
Unit Price: 592,62000 €
Datasheet

MFR Recommended


SICK, Inc.
In Stock: 0
Unit Price: 531,33000 €
Datasheet
Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON - Selectable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1015997

DigiKey Part Number
1882-1015997-ND
Manufacturer
Manufacturer Product Number
1015997
Description
SEN CONTRAST PNP 10MM M12
Customer Reference
Detailed Description
Optical Sensor 0.394" (10mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Manufacturer
SICK, Inc.
Light Source
Green LED
Packaging
Bulk
Connection Method
Connector, M12, 4POS
Part Status
Obsolete
Ingress Protection
IP67
Sensing Distance
0.394" (10mm)
Adjustment Type
Adjustable, Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-10°C ~ 55°C
Response Time
50µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1078070SICK, Inc.91882-1078070-ND608,64000 €MFR Recommended
1078101SICK, Inc.61882-1078101-ND592,62000 €MFR Recommended
1078121SICK, Inc.01882-1078121-ND531,33000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes