
1078101 | |
|---|---|
DigiKey Part Number | 1882-1078101-ND |
Manufacturer | |
Manufacturer Product Number | 1078101 |
Description | SEN CONTRAST PNP 13MM M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.512" (13mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | 0.512" (13mm) | |
Voltage - Supply | 10.8V ~ 28.8V | |
Response Time | 10µs | |
Output Configuration | PNP | |
Light Source | RGB LED | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 60°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 571,50000 € | 571,50 € |
| 5 | 541,38400 € | 2.706,92 € |
| 10 | 530,14500 € | 5.301,45 € |
| Unit Price without VAT: | 571,50000 € |
|---|---|
| Unit Price with VAT: | 680,08500 € |












