



SMART TWEEZERS COLIBRI | |
|---|---|
DigiKey Part Number | 3435-SMARTTWEEZERSCOLIBRI-ND |
Manufacturer | |
Manufacturer Product Number | SMART TWEEZERS COLIBRI |
Description | AUTOMATIC/MANUAL LCR/ESR TESTER |
Customer Reference | |
Detailed Description | Auto/Manual Tweezer Digital Multimeter Digit OLED Display Capacitance, Inductance, Resistance Function Features Auto Off |
Datasheet | Datasheet |
Category | Type Digital |
Manufacturer Siborg Systems Inc. | Display Type OLED |
Series | Function Capacitance, Inductance, Resistance |
Packaging Box | Features Auto Off |
Part Status Active | Ranging Auto/Manual |
Style Tweezer | Includes Battery, Holster |










