



LCR-READER-MPA GREY | |
|---|---|
DigiKey Part Number | 3435-LCR-READER-MPAGREY-ND |
Manufacturer | |
Manufacturer Product Number | LCR-READER-MPA GREY |
Description | DIGITAL MULTITEST LCR/ESR/LED |
Customer Reference | |
Detailed Description | Auto/Manual Tweezer Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Inductance, Frequency Continuity, Diode Test Function Features Backlight, Hold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siborg Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Tweezer | |
Type | Digital (DMM) | |
Display Type | LCD | |
Function | Voltage, Current, Resistance, Capacitance, Inductance, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Hold | |
Ranging | Auto/Manual | |
Response | - | |
Ratings | - | |
Includes | Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,07000 € | 367,07 € |
| 2 | 363,62000 € | 727,24 € |
| 3 | 360,16333 € | 1.080,49 € |
| 4 | 356,70750 € | 1.426,83 € |
| Unit Price without VAT: | 367,07000 € |
|---|---|
| Unit Price with VAT: | 436,81330 € |





