LCR-MPA-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LCR-MPA-01
LCR-MPA-01_secondary
LCR-MPA-01_third

LCR-READER-MPA BLACK

DigiKey Part Number
3435-LCR-READER-MPABLACK-ND
Manufacturer
Manufacturer Product Number
LCR-READER-MPA BLACK
Description
DIGITAL MULTITEST LCR/ESR/LED
Customer Reference
Detailed Description
Auto/Manual Tweezer Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Inductance, Frequency Continuity, Diode Test Function Features Auto Off, Backlight
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siborg Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Style
Tweezer
Type
Digital (DMM)
Display Type
LCD
Function
Voltage, Current, Resistance, Capacitance, Inductance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Backlight
Ranging
Auto/Manual
Response
-
Ratings
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Siborg Systems Inc.
FREE SHIPPING on orders of 1.727,40 € or more for products shipped by Siborg Systems Inc.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1371,39000 €371,39 €
2367,93500 €735,87 €
3364,48000 €1.093,44 €
4361,02750 €1.444,11 €
Unit Price without VAT:371,39000 €
Unit Price with VAT:441,95410 €