
LCR-R2 | |
|---|---|
DigiKey Part Number | 3435-LCR-R2-ND |
Manufacturer | |
Manufacturer Product Number | LCR-R2 |
Description | Auto LCR/ESR, 0.1% Basic Accurac |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Tweezer Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency Diode Test Function Features Backlight, Hold, Record |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Capacitance, Inductance, Temperature, Frequency |
Manufacturer Siborg Systems Inc. | Functions, Extra Diode Test |
Packaging Retail Package | Features Backlight, Hold, Record |
Part Status Active | Ranging Auto/Manual |
Style Tweezer | Response True RMS |
Type Digital (DMM) | Includes Test Leads |
Display Type LCD |
| Retail Package: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,95000 € | 373,95 € |
| 2 | 369,70000 € | 739,40 € |
| 3 | 367,99667 € | 1.103,99 € |
| 4 | 367,14750 € | 1.468,59 € |
| 5 | 366,29800 € | 1.831,49 € |
| 6 | 365,44833 € | 2.192,69 € |
| Unit Price without VAT: | 373,95000 € |
|---|---|
| Unit Price with VAT: | 445,00050 € |




