
MF6600-50 | |
|---|---|
DigiKey Part Number | 2257-MF6600-50-ND |
Manufacturer | |
Manufacturer Product Number | MF6600-50 |
Description | SENSOR FLOW AIR 0 ~ 50 LPM |
Customer Reference | |
Detailed Description | Air Flow Sensor 0 ~ 50 LPM |
Datasheet | Datasheet |
Category | Sensing Range 0 ~ 50 LPM |
Manufacturer Siargo Ltd | Flow Sensor Type Air |
Packaging Bulk | Voltage - Input 5V ~ 24V |
Part Status Active | Operating Temperature -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,74000 € | 80,74 € |
| 100 | 72,24150 € | 7.224,15 € |
| 500 | 63,74250 € | 31.871,25 € |
| Unit Price without VAT: | 80,74000 € |
|---|---|
| Unit Price with VAT: | 96,08060 € |






