
MF6600-1 | |
|---|---|
DigiKey Part Number | 2257-MF6600-1-ND |
Manufacturer | |
Manufacturer Product Number | MF6600-1 |
Description | SENSOR FLOW AIR |
Customer Reference | |
Detailed Description | Air Flow Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Flow Sensor Type | Air | |
Voltage - Input | 5V ~ 24V | |
Port Size | - | |
Operating Temperature | -10°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,76000 € | 81,76 € |
| 100 | 73,15100 € | 7.315,10 € |
| 500 | 64,54500 € | 32.272,50 € |
| Unit Price without VAT: | 81,76000 € |
|---|---|
| Unit Price with VAT: | 97,29440 € |




