
T-TOP98-80-80-2.5 | |
---|---|
DigiKey Part Number | 3153-T-TOP98-80-80-2.5-ND |
Manufacturer | |
Manufacturer Product Number | T-TOP98-80-80-2.5 |
Description | HIGH THERMAL CONDUCTIVE PAD, 80M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Purple 80.00mm x 80.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shiu Li Technology Co., Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 80.00mm x 80.00mm | |
Thickness | 0.0984" (2.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Color | Purple | |
Thermal Conductivity | 18W/m-K | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | Room Temperature | |
Digi-Key Storage | Room Temperature |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,73000 € | 81,73 € |
Unit Price without VAT: | 81,73000 € |
---|---|
Unit Price with VAT: | 97,25870 € |