RF EMI Absorbing Sheet ECCOSORB® AN-77 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 2.240" (57.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF EMI Absorbing Sheet ECCOSORB® AN-77 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 2.240" (57.00mm)
Laird’s Precision Metals Production and Design Capabilities Overview

78087099

DigiKey Part Number
903-1521-ND
Manufacturer
Manufacturer Product Number
78087099
Description
RF EMI ABSORBING SHEET 24" X 24"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF EMI Absorbing Sheet ECCOSORB® AN-77 Polyurethane Foam 24.000" (609.60mm) X 24.000" (609.60mm) X 2.240" (57.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies EMI
Series
Packaging
Bulk
Part Status
Active
Type
Absorbing Sheet
Shape
Sheet
Length
24.000" (609.60mm)
Width
24.000" (609.60mm)
Thickness - Overall
2.240" (57.00mm)
Operating Temperature
90°C
Adhesive
-
Material
Polyurethane Foam
Shelf Life
60 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1213,44000 €213,44 €
10183,11300 €1.831,13 €
25178,01360 €4.450,34 €
Manufacturers Standard Package
Unit Price without VAT:213,44000 €
Unit Price with VAT:253,99360 €