
SMF16CA | |
|---|---|
DigiKey Part Number | 5399-SMF16CATR-ND - Tape & Reel (TR) 5399-SMF16CACT-ND - Cut Tape (CT) 5399-SMF16CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF16CA |
Description | 7.7A 26V 17.8V 16V 200W SOD-123F |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,03990 € | 3,99 € |
| 500 | 0,02880 € | 14,40 € |
| 1.000 | 0,02517 € | 25,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02053 € | 61,59 € |
| 6.000 | 0,01819 € | 109,14 € |
| 9.000 | 0,01699 € | 152,91 € |
| 15.000 | 0,01564 € | 234,60 € |
| 21.000 | 0,01484 € | 311,64 € |
| 30.000 | 0,01406 € | 421,80 € |
| 75.000 | 0,01235 € | 926,25 € |
| 150.000 | 0,01129 € | 1.693,50 € |
| 300.000 | 0,01040 € | 3.120,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





