SMF14A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF16CA

DigiKey Part Number
2721-SMF16CATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF16CA
Description
TVS DIODE 16VWM 26VC SOD123F
Customer Reference
Detailed Description
26V Clamp 7.69A Ipp Tvs Diode Surface Mount SOD-123F (SMF)
Datasheet
 Datasheet
EDA/CAD Models
SMF16CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
7.69A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate 98,03 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,28901 €216,76 €
1.5000,14677 €220,16 €
3.0000,07657 €229,71 €
6.0000,05737 €344,22 €
Unit Price without VAT:0,28901 €
Unit Price with VAT:0,34392 €