


RB706F-40 | |
|---|---|
DigiKey Part Number | 5399-RB706F-40TR-ND - Tape & Reel (TR) 5399-RB706F-40CT-ND - Cut Tape (CT) 5399-RB706F-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB706F-40 |
Description | 40V INDEPENDENT TYPE 370MV@1MA 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 30mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30mA | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 10 V | |
Operating Temperature - Junction | 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11400 € | 1,14 € |
| 100 | 0,07080 € | 7,08 € |
| 500 | 0,05178 € | 25,89 € |
| 1.000 | 0,04560 € | 45,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03771 € | 113,13 € |
| 6.000 | 0,03373 € | 202,38 € |
| 9.000 | 0,03169 € | 285,21 € |
| 15.000 | 0,02941 € | 441,15 € |
| 21.000 | 0,02805 € | 589,05 € |
| 30.000 | 0,02673 € | 801,90 € |
| 75.000 | 0,02383 € | 1.787,25 € |
| 150.000 | 0,02204 € | 3.306,00 € |
| 300.000 | 0,02054 € | 6.162,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |










