


MMBT5401 | |
|---|---|
DigiKey Part Number | 5399-MMBT5401TR-ND - Tape & Reel (TR) 5399-MMBT5401CT-ND - Cut Tape (CT) 5399-MMBT5401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT5401 |
Description | 150V 225MW 60@10MA,5V 500MA PNP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 500 mA 300MHz 225 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 10mA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01476 € | 7,38 € |
| 1.000 | 0,01283 € | 12,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01033 € | 30,99 € |
| 6.000 | 0,00906 € | 54,36 € |
| 9.000 | 0,00841 € | 75,69 € |
| 15.000 | 0,00768 € | 115,20 € |
| 21.000 | 0,00725 € | 152,25 € |
| 30.000 | 0,00683 € | 204,90 € |
| 75.000 | 0,00590 € | 442,50 € |
| 150.000 | 0,00532 € | 798,00 € |
| 300.000 | 0,00484 € | 1.452,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




