


DTC143ZCA | |
|---|---|
DigiKey Part Number | 5399-DTC143ZCATR-ND - Tape & Reel (TR) 5399-DTC143ZCACT-ND - Cut Tape (CT) 5399-DTC143ZCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZCA |
Description | 80@10MA,5V 1 NPN - BIAS PRESET 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04810 € | 4,81 € |
| 500 | 0,03480 € | 17,40 € |
| 1.000 | 0,03050 € | 30,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02499 € | 74,97 € |
| 6.000 | 0,02220 € | 133,20 € |
| 9.000 | 0,02077 € | 186,93 € |
| 15.000 | 0,01917 € | 287,55 € |
| 21.000 | 0,01822 € | 382,62 € |
| 30.000 | 0,01730 € | 519,00 € |
| 75.000 | 0,01527 € | 1.145,25 € |
| 150.000 | 0,01401 € | 2.101,50 € |
| 300.000 | 0,01295 € | 3.885,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











