
DTC143ZCAT116 | |
|---|---|
DigiKey Part Number | DTC143ZCAT116TR-ND - Tape & Reel (TR) DTC143ZCAT116CT-ND - Cut Tape (CT) DTC143ZCAT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143ZCAT116 |
Description | TRANS PREBIAS NPN 50V 0.1A SST3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SST3 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143ZCAT116 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SST3 |
Resistor - Base (R1) 4.7 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 4.7 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12600 € | 1,26 € |
| 100 | 0,07810 € | 7,81 € |
| 500 | 0,05718 € | 28,59 € |
| 1.000 | 0,05039 € | 50,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04172 € | 125,16 € |
| 6.000 | 0,03734 € | 224,04 € |
| 9.000 | 0,03511 € | 315,99 € |
| 15.000 | 0,03259 € | 488,85 € |
| 21.000 | 0,03110 € | 653,10 € |
| 30.000 | 0,02965 € | 889,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |




