


BC857B | |
|---|---|
DigiKey Part Number | 5399-BC857BTR-ND - Tape & Reel (TR) 5399-BC857BCT-ND - Cut Tape (CT) 5399-BC857BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857B |
Description | 45V 200MW 220@2MA,5V 100MA PNP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 200 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03000 € | 0,30 € |
| 100 | 0,01850 € | 1,85 € |
| 500 | 0,01316 € | 6,58 € |
| 1.000 | 0,01142 € | 11,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,00918 € | 27,54 € |
| 6.000 | 0,00804 € | 48,24 € |
| 9.000 | 0,00746 € | 67,14 € |
| 15.000 | 0,00681 € | 102,15 € |
| 21.000 | 0,00642 € | 134,82 € |
| 30.000 | 0,00604 € | 181,20 € |
| 75.000 | 0,00520 € | 390,00 € |
| 150.000 | 0,00468 € | 702,00 € |
| 300.000 | 0,00425 € | 1.275,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




