


BAT54S | |
|---|---|
DigiKey Part Number | 5399-BAT54STR-ND - Tape & Reel (TR) 5399-BAT54SCT-ND - Cut Tape (CT) 5399-BAT54SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54S |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Slkormicro Semicon Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 100 | 0,02240 € | 2,24 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01391 € | 13,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01122 € | 33,66 € |
| 6.000 | 0,00985 € | 59,10 € |
| 9.000 | 0,00915 € | 82,35 € |
| 15.000 | 0,00837 € | 125,55 € |
| 21.000 | 0,00790 € | 165,90 € |
| 30.000 | 0,00745 € | 223,50 € |
| 75.000 | 0,00644 € | 483,00 € |
| 150.000 | 0,00583 € | 874,50 € |
| 300.000 | 0,00530 € | 1.590,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |










