
B5819W | |
|---|---|
DigiKey Part Number | 5399-B5819WTR-ND - Tape & Reel (TR) 5399-B5819WCT-ND - Cut Tape (CT) 5399-B5819WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819W |
Description | 40V INDEPENDENT TYPE 900MV@3A 1A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 100 | 0,02660 € | 2,66 € |
| 500 | 0,01908 € | 9,54 € |
| 1.000 | 0,01661 € | 16,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01344 € | 40,32 € |
| 6.000 | 0,01183 € | 70,98 € |
| 9.000 | 0,01101 € | 99,09 € |
| 15.000 | 0,01008 € | 151,20 € |
| 21.000 | 0,00953 € | 200,13 € |
| 30.000 | 0,00900 € | 270,00 € |
| 75.000 | 0,00782 € | 586,50 € |
| 150.000 | 0,00709 € | 1.063,50 € |
| 300.000 | 0,00648 € | 1.944,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |





