
B5819W | |
|---|---|
DigiKey Part Number | 4024-B5819WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B5819W |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,08700 € | 0,87 € |
| Unit Price without VAT: | 0,08700 € |
|---|---|
| Unit Price with VAT: | 0,10353 € |





