Linear Regulator Controller IC Output SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMS1117-3.3 SOT-89

DigiKey Part Number
5399-AMS1117-3.3SOT-89TR-ND - Tape & Reel (TR)
5399-AMS1117-3.3SOT-89CT-ND - Cut Tape (CT)
5399-AMS1117-3.3SOT-89DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMS1117-3.3 SOT-89
Description
IN 18V OUT 3.3V 1A SOT-89
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Linear Regulator Controller IC Output SOT-89
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Slkormicro Semicon Co., Ltd.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Supplier Device Package
SOT-89
Package / Case
TO-243AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.331
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
250,04000 €1,00 €
1000,03360 €3,36 €
2500,03040 €7,60 €
5000,02850 €14,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,02693 €26,93 €
2.0000,02564 €51,28 €
3.0000,02499 €74,97 €
5.0000,02428 €121,40 €
7.0000,02386 €167,02 €
10.0000,02346 €234,60 €
25.0000,02259 €564,75 €
50.0000,02207 €1.103,50 €
100.0000,02164 €2.164,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €