
AMS1117-5.0 SOT-89 | |
|---|---|
DigiKey Part Number | 5399-AMS1117-5.0SOT-89TR-ND - Tape & Reel (TR) 5399-AMS1117-5.0SOT-89CT-ND - Cut Tape (CT) 5399-AMS1117-5.0SOT-89DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-5.0 SOT-89 |
Description | IC REG LINEAR 5V 1A SOT89 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,04000 € | 1,00 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,03040 € | 7,60 € |
| 500 | 0,02850 € | 14,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,02693 € | 26,93 € |
| 2.000 | 0,02564 € | 51,28 € |
| 3.000 | 0,02499 € | 74,97 € |
| 5.000 | 0,02428 € | 121,40 € |
| 7.000 | 0,02386 € | 167,02 € |
| 10.000 | 0,02346 € | 234,60 € |
| 25.000 | 0,02259 € | 564,75 € |
| 50.000 | 0,02207 € | 1.103,50 € |
| 100.000 | 0,02164 € | 2.164,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











