



NTCS0805E3103GHT | |
|---|---|
DigiKey Part Number | 56-NTCS0805E3103GHTTR-ND - Tape & Reel (TR) 56-NTCS0805E3103GHTCT-ND - Cut Tape (CT) 56-NTCS0805E3103GHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCS0805E3103GHT |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCS0805E3103GHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3940K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 5 | 0,51800 € | 2,59 € |
| 10 | 0,49200 € | 4,92 € |
| 25 | 0,45880 € | 11,47 € |
| 50 | 0,43700 € | 21,85 € |
| 100 | 0,41690 € | 41,69 € |
| 500 | 0,37648 € | 188,24 € |
| 1.000 | 0,36145 € | 361,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34176 € | 1.367,04 € |
| 8.000 | 0,32996 € | 2.639,68 € |
| 12.000 | 0,32351 € | 3.882,12 € |
| 20.000 | 0,31584 € | 6.316,80 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |









